
This 48-contact shrouded header features a 2.54mm pitch and is designed for through-hole mounting. It has a maximum operating temperature range of -55°C to 105°C and can handle a maximum voltage rating of 250VDC. The header is rated for a maximum current of 2.5A per contact and is suitable for use in a variety of applications.
Sign in to ask questions about the Molex 15801483 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15801483 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 63.81 |
| Product Height (mm) | 12.07 |
| Product Weight (g) | 8.312 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Center Slot |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250VDC |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 15801483 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.