
Female wire terminal for signal applications, featuring a straight, unshielded design with a bronze contact material and tin plating. Rated for 3A current and 250V voltage, this component supports wire gauges from 30AWG to 24AWG. Operating temperature range is -40°C to 105°C. The terminal measures 12.88mm in length, 2.03mm in height, and 2.29mm in depth. Packaging is tape and reel, with 20,000 units per package.
Sign in to ask questions about the Molex 16-02-0069 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 16-02-0069 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.29mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.03mm |
| Length | 12.88mm |
| Material | Bronze |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-02-0069 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
