
Male signal terminal for crimp termination, featuring gold-plated bronze contacts. Rated for a maximum current of 3A and a maximum AC voltage of 250V, with a typical current rating of 20mA and voltage rating of 20mV. Designed for straight orientation with a 2.03mm depth and 21.39mm length, accommodating wire gauges from 24AWG to 22AWG. This unshielded component is RoHS compliant and supplied in tape and reel packaging for efficient production.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 16-02-0081 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 16-02-0081 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 20mA |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 21.39mm |
| Material | Bronze |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70021 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 20mV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-02-0081 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.