
Female signal terminal, crimp termination, straight orientation, designed for cable mounting. Features bronze contact material with tin plating, rated for 3A current and 250V voltage. Operates within a temperature range of -40°C to 105°C, with a wire gauge compatibility of 22AWG to 24AWG. This component is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.29mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 12.88mm |
| Material | Bronze |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70058 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
