
The Molex 16-02-0086 connector is a rectangular female connector with a current rating of 3A and a voltage rating of 250V. It is available in a package quantity of 100 and comes in a cut tape packaging. The connector is made of bronze with a tin plating and has a maximum wire gauge of 22AWG and a minimum wire gauge of 24AWG. It is suitable for signal applications and is part of the 70058 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 16-02-0086 (Cut Strip) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | SIGNAL |
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 3A |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 70058 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-02-0086 (Cut Strip) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
