
The Molex 70058 series rectangular connector features female contacts made of bronze with a tin plating, suitable for signal applications. It has a current rating of 3A and a voltage rating of 250V. The connector is available in a tape and reel packaging with 1000 pieces per reel. It can be terminated through crimping and is compatible with wire gauges ranging from 22AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 16-02-0086 (Mouser Reel) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | SIGNAL |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 70058 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-02-0086 (Mouser Reel) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
