
Female receptacle wire terminal for signal applications, featuring gold-plated bronze contacts. This straight, unshielded component mounts to cable with a crimp termination, supporting wire gauges from 24AWG to 22AWG. Rated for 3A current and 250V, it operates within a temperature range of -40°C to 120°C. Packaged on tape and reel, this RoHS compliant component is supplied in quantities of 20,000.
Sign in to ask questions about the Molex 16-02-0087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 16-02-0087 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.32mm |
| ELV | Compliant |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Height | 2.18mm |
| Lead Free | Contains Lead |
| Length | 12.96mm |
| Material | Bronze |
| Max Current Rating | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL 70058 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-02-0087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
