
Female signal terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with tin plating, this component offers a 3A current rating and a 250V voltage rating. It supports wire gauges from 30AWG to 24AWG and operates within a temperature range of -40°C to 105°C. This RoHS compliant, low halogen, and lead-free terminal is supplied in bulk packaging.
Molex 16-02-0096 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.32mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.18mm |
| Lead Free | Lead Free |
| Length | 12.88mm |
| Material | Bronze |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Plating | Tin |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70058 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-02-0096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
