
Female signal terminal for crimp termination, featuring bronze contact material with tin plating. This straight, unshielded component is designed for cable mounting and supports wire gauges from 24AWG to 22AWG. It operates within a temperature range of -40°C to 105°C and has a current rating of 3A at 250V. The terminal measures 12.88mm in length, 2.18mm in height, and 1.32mm in depth, supplied in bulk packaging of 5000 units.
Molex 16-02-0102 technical specifications.
| Package/Case | 0102 |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.32mm |
| Gender | Female |
| Height | 2.18mm |
| Length | 12.88mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Plating | Tin |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70058 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-02-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
