
Female signal terminal with a 2.54mm pitch, designed for crimp termination. Features bronze and brass contacts with gold, tin, and copper plating, supporting a 3A current rating and 250V AC voltage. This straight, unshielded component has a white housing and is suitable for cable or through-hole mounting. Operating temperature range is -40°C to 105°C, with a maximum wire gauge of 22AWG.
Molex 16-02-0104 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Tin, Copper |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.32mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.18mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 12.88mm |
| Material | Bronze |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable, Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70058 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-02-0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
