
Male wire terminal for signal applications, featuring a straight, unshielded orientation with a 2.54mm pitch. Constructed from bronze and brass with tin, lead, and copper plating, it supports a maximum current rating of 3A and a voltage rating of 250V AC. This component is designed for cable and through-hole mounting, accommodating wire gauges from 30AWG to 24AWG, and operates within a temperature range of 0°C to 75°C. It is RoHS compliant and packaged in bags of 12000 units.
Molex 16-02-0108 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Lead, Copper |
| Contact Type | Signal |
| Current Rating | 20mA |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 6.35mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 21.39mm |
| Material | Bronze |
| Max Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable, Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70021 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 20mV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-02-0108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.