
Male signal wire terminal for cable or through-hole mounting, featuring a straight orientation and a 2.54mm pitch. Constructed with bronze and brass contact materials, plated with gold, copper, and tin, it supports a maximum current rating of 3A and a voltage rating of 250V AC/DC. Operating within a temperature range of -40°C to 105°C, this component is RoHS compliant, lead-free, and low halogen, designed for wire gauges from 30AWG to 24AWG.
Molex 16-02-0109 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Copper, Tin |
| Contact Type | Signal |
| Current Rating | 20mA |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 2.18mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 21.39mm |
| Material | Bronze |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable, Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70021 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 20mV |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-02-0109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
