
Male signal terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold and tin plating, this component supports a maximum current rating of 3A and a minimum of 20mA, with a voltage rating of 20mV. It accommodates wire gauges from 24AWG to 22AWG and operates within a temperature range of -40°C to 105°C. The terminal is RoHS compliant and packaged in bulk.
Sign in to ask questions about the Molex 16-02-0115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 16-02-0115 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 20mA |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 2.18mm |
| Lead Free | Lead Free |
| Length | 21.39mm |
| Material | Bronze |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL 70021 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 20mV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-02-0115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
