
Female header and wire housing for signal applications, featuring a straight, cable mount orientation. Rated for 3A current and 250V AC voltage, it accommodates wire gauges from 24 to 30 AWG. Constructed with bronze and brass contacts, plated with gold, tin, and copper, it operates within a temperature range of -40°C to 105°C. This low halogen, lead-free component is RoHS compliant and supplied in bulk packaging.
Molex 16-02-1109 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Tin, Copper |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.32mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.18mm |
| Lead Free | Lead Free |
| Length | 12.88mm |
| Material | Bronze |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 71851 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-02-1109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.