
Female socket contact for signal applications, featuring a straight, crimp termination designed for wire gauges 24 AWG to 22 AWG. Constructed from phosphor bronze with gold and tin plating, this component offers a current rating of 3A and a voltage rating of 250V. Operating within a temperature range of -40°C to 105°C, it is RoHS compliant and low halogen. The contact measures 12.88mm in length, 2.18mm in height, and 1.32mm in depth, supplied in tape and reel packaging.
Sign in to ask questions about the Molex 16-02-1111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 16-02-1111 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.32mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.18mm |
| Length | 12.88mm |
| Material | Bronze |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 71851 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-02-1111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
