
Female signal terminal for crimp termination, featuring bronze and copper contacts with gold and tin plating. This rectangular component offers a 3A current rating and 250V voltage rating, operating within a -40°C to 105°C temperature range. Designed for cable mounting with a straight orientation, it accommodates wire gauges from 24AWG to 22AWG. RoHS compliant and lead-free, this bulk-packaged terminal is suitable for assembly applications.
Molex 16-02-1125 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.32mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.18mm |
| Lead Free | Lead Free |
| Length | 12.88mm |
| Material | Bronze |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 71851 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-02-1125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
