Sign in to ask questions about the Molex 16-06-0005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 16-06-0005 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 3.18mm |
| Diameter | 2.36mm |
| Gender | Male |
| Height | 3.18mm |
| Lead Free | Lead Free |
| Length | 0.483inch |
| Material | Brass |
| Mount | Through Hole, Solder, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pin Diameter | 0.093inch |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 1606 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-06-0005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
