The 16020078 is a female SL (Stackable Linear) crimp terminal designed for high-density signal applications. It features a phosphor bronze base material with selective gold plating on the contact area. This terminal is compatible with 22-24 AWG wire sizes and is typically used in various wire-to-board and wire-to-wire connector housings within the SL product family.
Molex 16020078 technical specifications.
| Gender | Female |
| Material - Metal | Phosphor Bronze |
| Plating - Mating | 15µin |
| Wire Size | 22, 24AWG |
| Termination Interface | Crimp or Compression |
| Mating Interface | 2.54mm |
| RoHS | Compliant |
| Lead-free Process Capability | N/A |
No datasheet is available for this part.