Conn Housing RCP 2 POS 3.68mm Crimp ST Panel Mount Natural Standard .062 Bag
Checking distributor stock and pricing after the page loads.
| Height | 5.92mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Pitch | 3.68mm |
| Width | 20.62mm |
| RoHS | Compliant |