Molex 1625-9R1GN-B is a 9-contact RCP crimp cable mount housing with a terminal pitch of 3.68mm and a straight body orientation. It operates between -40°C and 105°C. The housing is designed for use with crimp termination method and is suitable for cable mount applications.
Molex 1625-9R1GN-B technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 3.68mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.