Molex 1658670-4 technical specifications.
| Height | 0.5inch |
| Length | 6inch |
| Weight | 0.0078lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1658670-4 to view detailed technical specifications.
No datasheet is available for this part.