6-position, 2-row receptacle connector with a 5.7mm pitch and straight orientation. Features a 23A current rating and 600V voltage rating, operating between -40°C and 105°C. This black, free-hanging, cable, or PCB mount connector utilizes female socket contacts and crimp termination. It is UL94 V-2 flammability rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 170001-0106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 23A |
| Depth | 24.92mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Length | 17.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 5.7mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mega-Fit 170001 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 14.26mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 170001-0106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
