
This right angle terminal block features 608 contacts and a press fit termination method. It has a terminal pitch of 1.6mm and is designed for through hole mounting. The block can operate at temperatures between -40 and 85°C, with a maximum current rating of 0.5A per contact and a maximum voltage rating of 120VDC or 120VAC.
Sign in to ask questions about the Molex 170017-7002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 170017-7002 technical specifications.
| Terminal Pitch (mm) | 1.6 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 608 |
| Number of Ports | 16 |
| Product Length (mm) | 116.51 |
| Product Weight (g) | 187.796 |
| Type | SFP+ |
| Gender | F |
| Number of Contacts | 608 |
| Termination Method | Press Fit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 170017-7002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.