
The Molex 170071-1011 is a 40-contact right angle through hole terminal with a terminal pitch of 2.4mm. It features a press fit termination method and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The terminal is designed for use in applications with a maximum voltage rating of 30VAC and a maximum current rating of 0.5A per contact.
Molex 170071-1011 technical specifications.
| Terminal Pitch (mm) | 2.4 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 2 |
| Product Weight (g) | 28.318 |
| Type | zSFP+ |
| Gender | F |
| Number of Contacts | 40 |
| Termination Method | Press Fit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VAC |
| Tradename | zSFP+™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 170071-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.