
The 170071-1012 terminal is a 40-contact right angle terminal from Molex, designed for through hole mounting. It has a terminal pitch of 2.4mm and can operate at temperatures between -40°C and 85°C. The terminal has a maximum current rating of 0.5A per contact and a maximum voltage rating of 30VAC. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 170071-1012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.4 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 2 |
| Product Weight (g) | 27.808 |
| Type | zSFP+ |
| Gender | F |
| Number of Contacts | 40 |
| Termination Method | Press Fit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VAC |
| Tradename | zSFP+™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 170071-1012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.