Sign in to ask questions about the Molex 1703520002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1703520002 technical specifications.
| Product Length (mm) | 19.69 |
| Product Depth (mm) | 18.69 |
| Product Height (mm) | 4.16 |
| Product Weight (g) | 1.75 |
| Type | Crimp Housing |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | EXTreme Guardian™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1703520002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.