Right-angle, surface-mount connector with 20 positions and 20 loaded circuits, featuring a 0.8mm pitch. Constructed with a brass housing and copper alloy contacts plated with gold, this component offers a 120V AC maximum voltage rating and operates within a -40°C to 85°C temperature range. It is designed for solder termination and is supplied on tape and reel packaging. This connector is UL94 V-0 flammability rated, low halogen, and compliant with ELV, REACH SVHC, and RoHS standards.
Molex 1703820002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7.87mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 11mm |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Positions Loaded | 20 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 170382 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 1703820002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.