
ELECTRICAL AC ADAPTER, 10A, 250V; Series:Safeway; Convert From:NEMA 1-15 Receptacle; Convert To:Non NEMA 15A 125V, 10A 250V Plug; Current Rating:10A; Voltage Rating VAC:250V; Connector Type:Electrical AC Adapter
Molex 1704 technical specifications.
| Current Rating | 10A |
| Reach SVHC Compliant | No |
| Series | Safeway |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.