Vertical, through-hole mounted, unshielded electronic component with 72 positions across 8 columns and 9 rows, featuring a 1.9mm pitch. Constructed from black thermoplastic housing with copper alloy contacts plated in gold, tin, and matte finishes. Operates within a temperature range of -55°C to 85°C and has a voltage rating of 30V. This component is ELV and Reach SVHC compliant, with a UL94 V-0 flammability rating and low halogen content.
Molex 170415-1822 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 15.2mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 72 |
| Number of Columns | 8 |
| Number of Positions | 72 |
| Number of Rows | 9 |
| Orientation | Vertical |
| Package Quantity | 272 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Reach SVHC Compliant | Yes |
| Series | Impact™ 170415 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 170415-1822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.