
Telecom and Datacom Connector, 38 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle,
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 38 |
| Number of Positions | 38 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 680 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 170432 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| Weight | 0.071853oz |
| RoHS | Compliant |