
ELECTRICAL AC ADAPTER, 15A, 125V; Series:Safeway; Convert From:NEMA 5-15 Receptacle; Convert To:NEMA L5-15 Plug; Current Rating:15A; Fuse Current:-; Connector Color:-; Connector Body Material:-; Voltage Rating VAC:125V ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Series | Safeway |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |