Conn I-Pass+ PL 84 POS Press Fit RA Thru-Hole 84 Terminal 1 Port Tray
Molex 1705020001 technical specifications.
| Type | I-Pass+ |
| Gender | PL |
| Number of Contacts | 84 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 84 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1705020001 to view detailed technical specifications.
No datasheet is available for this part.