
80-position, 2-row card edge socket connector with 1.6mm pitch and straight, through-hole mounting. Features copper alloy contacts with gold plating, rated for 1.5A and 250V AC. Designed for 1.57mm (0.063 inch) board thickness, with a black, low halogen glass insulator. Operates across a -40°C to 105°C temperature range, with RoHS compliance.
Molex 1706732080 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 0.063inch |
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1296 |
| Packaging | Tray |
| Pitch | 0.031inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.6mm |
| Series | 170673 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1706732080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
