Checking distributor stock and pricing after the page loads.
Molex 170807-2017 technical specifications.
| Type | Mezzanine |
| Gender | PL |
| Terminal Pitch | 2.8mm |
| Number of Rows | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.