This Molex connector features a metal package with a black color, copper alloy contacts plated with gold, and a shielded design. It has a current rating of 500mA and a voltage rating of 30V AC. The connector is designed for through hole mounting and has a right angle orientation. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Molex 171224-6011 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Ports | 12 |
| Number of Positions | 240 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 171224 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
No datasheet is available for this part.