
Conn zSFP+ F 80 POS 0.8mm Press Fit RA Thru-Hole 80 Terminal 4 Port zSFP+™ Tray
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 80 |
| Number of Ports | 4 |
| Product Length (mm) | 30.55 |
| Product Depth (mm) | 63.25 |
| Product Height (mm) | 26.6 |
| Product Weight (g) | 42.99 |
| Type | zSFP+ |
| Gender | F |
| Number of Contacts | 80 |
| Termination Method | Press Fit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VAC |
| Tradename | zSFP+™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |