Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1712248011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 320 |
| Number of Ports | 16 |
| Product Length (mm) | 114.85 |
| Product Depth (mm) | 63.25 |
| Product Height (mm) | 26.6 |
| Length Tolerance (mm) | +0.25|-0.1 |
| Depth Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.25 |
| Product Weight (g) | 190.032 |
| Type | zSFP+ |
| Gender | F |
| Number of Contacts | 320 |
| Termination Method | Press Fit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VAC |
| Tradename | zSFP+™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1712248011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.