Vertical, through-hole mounted connector with 288 positions and 16 columns, featuring a 0.075-inch pitch. Constructed from black thermoplastic housing with copper alloy contacts plated in gold, tin, and matte finishes. Rated for 30V, this unshielded component operates between -55°C and 85°C, boasts UL94 V-0 flammability, and is low halogen and RoHS compliant.
Molex 171298-1604 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 30.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 288 |
| Number of Columns | 16 |
| Number of Positions | 288 |
| Number of Rows | 18 |
| Orientation | Vertical |
| Package Quantity | 160 |
| Packaging | Tray |
| Pitch | 0.075inch |
| RoHS Compliant | Yes |
| Series | Impact™ 171298 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 171298-1604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.