Board Connector, 192 Contact(s), Male, Right Angle, 0.074 inch Pitch, Press Fit Terminal, Guide Pin, Plug
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 192 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 171395 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.75 |
| Dielectric Withstanding Voltage | 500VAC |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |