The Impel 171395 is a 96-contact shielded header with a voltage rating of 150V. It features a through hole mount and operates within a temperature range of -55°C to 85°C. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in a tray and has a pitch of 1.9mm.
Molex 171395-1807 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 15.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 192 |
| Number of Columns | 8 |
| Number of Contacts | 96 |
| Number of Rows | 8 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 1.9mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Impel 171395 |
| Termination | Press-Fit |
| Voltage Rating | 150V |
| RoHS | Compliant |
No datasheet is available for this part.