Board Connector, 192 Contact(s), 12 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Molex 171400-5026 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 192 |
| Contact Gender | FEMALE |
| Manufacturer Series | 171400 |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 171400-5026 to view detailed technical specifications.
No datasheet is available for this part.