The Molex 1714953207 is a midplane backplane module with 144 HDR contacts, a terminal pitch of 2.35mm, and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 85°C. The module has a maximum current rating of 0.75A per contact and a maximum voltage rating of 150VDC or 150VAC. It is suitable for use in general applications.
Molex 1714953207 technical specifications.
| Type | Midplane Backplane Module |
| Gender | HDR |
| Number of Contacts | 144 |
| Terminal Pitch | 2.35mm |
| Number of Rows | 12 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 150VDC|150VAC |
| Tradename | Impel™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.