
Shielded, right-angle ZQSFP+ connector featuring 76 positions and 2 ports. This female connector utilizes a copper alloy contact material with gold plating, rated for 500mA current and 30V AC / 3.03kV DC maximum voltage. It offers through-hole mounting and a black housing with a UL94 V-0 flammability rating.
Molex 171565-1002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 73.4mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 24.1mm |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Circuits | 76 |
| Number of Contacts | 76 |
| Number of Ports | 2 |
| Number of Positions | 76 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 171565 |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| Weight | 1.263901oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 171565-1002 to view detailed technical specifications.
No datasheet is available for this part.