The 96-contact HDR backplane connector is designed for high-density applications, with a terminal pitch of 1.9mm and a maximum operating temperature range of -55°C to 85°C. It features a straight body orientation and press-fit termination method. The connector is rated for a maximum current of 0.75A per contact and a maximum voltage rating of 30VDC or 30VAC. It is suitable for through-hole mounting and is designed for use in backplane connectors.
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 96 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 12 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |