The Molex 1715747838 is a 96-contact HDR backplane connector with a 1.9mm terminal pitch and 12 rows. It features press-fit termination and a straight body orientation. The connector is rated for operation from -55°C to 85°C and can handle a maximum current of 0.75A per contact. It is designed for through-hole mounting and has a maximum voltage rating of 30VDC or 30VAC.
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 96 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 12 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |