
2-position, 2-row, 5.7mm pitch Mega-Fit series receptacle housing with straight orientation. Features a 23A current rating and 600V voltage rating. Constructed with UL94 V-0 flammability rating and a black housing color. Designed for free hanging, cable mounting with crimp termination. Operating temperature range from -40°C to 105°C.
Molex 171692-0102 technical specifications.
| Package/Case | 0102 |
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 23A |
| Depth | 24.29mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 8.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 5.7mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mega-Fit |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 14.26mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 171692-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.