
4-circuit, 2-row, 5.7mm pitch rectangular connector housing with a straight, male gender and female socket contact type. This free-hanging, cable-mount receptacle features a 23A current rating and 600V voltage rating, operating between -40°C and 105°C. Constructed from black, UL94 V-0 rated material, it offers crimp termination and a compact design with dimensions of 12.05mm length, 14.26mm width, and 24.92mm depth. RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 171692-0104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 23A |
| Depth | 24.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 12.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1120 |
| Packaging | Bulk |
| Pitch | 5.7mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mega-Fit |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 14.26mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 171692-0104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
