
Dual-row, 10-circuit receptacle housing featuring a 5.7mm pitch and straight orientation. Rated for 600V and 23A, this black housing is constructed with UL94 V-0 flammability rating and a maximum operating temperature of 105°C. Designed for crimp termination, it supports free-hanging, cable, and PCB mounting.
Sign in to ask questions about the Molex 171692-0110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 171692-0110 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 23A |
| Depth | 24.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 29.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Bulk |
| Pitch | 5.7mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mega-Fit |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 14.26mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 171692-0110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.