Dual-row, 12-circuit receptacle housing with a 5.7mm pitch, designed for free-hanging, cable mounting. This straight-orientation connector features female socket contacts, a 23A current rating, and a 600V voltage rating. Constructed from black, UL94 V-0 flammability-rated material, it operates within a temperature range of -40°C to 105°C. Termination is via crimp, and the housing is RoHS compliant.
Sign in to ask questions about the Molex 171692-0112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 171692-0112 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 23A |
| Depth | 24.29mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 34.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 5.7mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mega-Fit |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 14.26mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 171692-0112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
