Conn zQSFP+ RCP 228 POS 0.8mm Press Fit RA Thru-Hole 228 Terminal 6 Port zQSFP+™ Tray
Checking distributor stock and pricing after the page loads.
| Type | zQSFP+ |
| Gender | RCP |
| Number of Contacts | 228 |
| Terminal Pitch | 0.8mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 228 |
| Number of Ports | 6 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | zQSFP+™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |